F13402_ANGELINA-W

Ledil
928-F13402ANGELINAW
F13402_ANGELINA-W

制造商:

说明:
LED 照明反射镜 Reflector Round 82mm D 31mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED 照明反射镜
RoHS:  
REACH - SVHC:
Wide Beam Reflector
Round
38 deg to 57 deg
Bridgelux, Citizen, Cree, LG, Luminus, Nichia, Osram, Philips, Philips Lumileds, Samsung, Sharp, Tridonic, Vossloh-Schwabe LEDs
Bulk
商标: Ledil
高度: 31 mm
产品类型: LED Reflectors
工厂包装数量: 60
子类别: LED Lighting
单位重量: 9.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
原产地分类
原产国:
芬兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Angela & Angelina Reflectors

LEDiL Angela and Angelina are two new families of reflectors for Zhaga-compliant solderless connectors. Optimized for performance, the LEDiL Angela and Angelina provide comprehensive support for the widest range of COB's from more than ten manufacturers including Bridgelux, Citizen, Cree, Nichia, Osram, Philips Lumileds and Sharp. When developing the 120mm diameter ANGELA, specific attention was given to performance. This can be noted in the spot version which is optimized to provide a well defined beam pattern and centre beam candela power (CBCP). Smaller 85mm diameter ANGELINA displays beam characteristics typical for downlights and general lighting.

库存量: 629

库存:
629 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥77.0095 ¥77.01
¥50.1268 ¥501.27
¥46.7368 ¥5,608.42
¥42.0247 ¥42,865.19