L20144_VERONICA-MAXI50-SOCKET2

Ledil
928-L2014450SOCKET2
L20144_VERONICA-MAXI50-SOCKET2

制造商:

说明:
LED镜片和组件 Socket for VERONICA-MAX150 Lenses

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 502

库存:
502 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.7407 ¥11.74
¥8.2716 ¥82.72
¥6.1924 ¥594.47
¥5.2545 ¥2,690.30
¥4.9494 ¥5,068.19
¥4.6782 ¥11,826.49
¥4.4635 ¥22,424.62
¥4.181 ¥41,876.90
25,024 报价

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
LED Lenses
48.4 mm
VERONICA
Bag
商标: Ledil
高度: 7.2 mm
材料: Polycarbonate (PC)
安装风格: Panel Mount
形状: Round
工厂包装数量: 32
子类别: LED Lighting
端接类型: Screw
单位重量: 2.380 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

VERONICA-MAXI50 LED Lighting Lens Assemblies

Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies exhibit robust design and transform outdoor areas into creative landscapes. These lens assemblies are part of the VERONICA optic family, which is suitable for challenging environments and outdoor applications. The VERONICA-MAXI50 assemblies offer a wide range of robust color-mixing lenses and are compatible with VERONICA-MAXI sockets with a silicone seal. These LED lighting assemblies come in ∅48mm variants for up to 7070 size LED packages or clusters of LEDs with a maximum diameter of 8.2mm. The VERONICA-MAXI50 lens assemblies incorporate an easy twist-and-lock installation with protection against dust and water and offer perfect colors for decorative outdoor lighting. These LED optics can accommodate up to 7 of any color LEDs.