0448007.MR

Littelfuse
576-0448007.MR
0448007.MR

制造商:

说明:
表面贴装式保险丝 125VAC 7A .009ohms 448 NANO2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,476

库存:
1,476 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.509 ¥10.51
¥9.266 ¥46.33
¥8.7688 ¥87.69
¥7.8422 ¥392.11
¥7.5258 ¥752.58
¥6.3506 ¥1,587.65
整卷卷轴(请按1000的倍数订购)
¥6.3393 ¥6,339.30
¥6.1246 ¥12,249.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Littelfuse
产品种类: 表面贴装式保险丝
RoHS:  
448
Surface Mount Fuses
Fast Blow
7 A
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
6.1 mm x 2.69 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
9 mOhms
商标: Littelfuse
高度: 2.69 mm
长度: 6.1 mm
产品类型: SMD Fuses
工厂包装数量: 1000
子类别: Fuses
商标名: NANO2
宽度: 2.69 mm
单位重量: 3.698 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In September 2010, they advised that they will be implementing
changes in the fuse body marking for our Standard Nano Pb-Free
448/449 series', starting in January 3, 2011.

In any case, the date of implementation shall be move to
February 28, 2011.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-12

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

主要家电解决方案

Littelfuse提供设计用于主要家用电器的产品组合,例如冷藏、咖啡机、搅拌机和空气净化器。 这些产品包括保险丝、TVS二极管、负载开关、MOV、TVS二极管阵列、磁簧传感器、磁簧开关和TMR传感器。Littelfuse主要家电解决方案的其他应用包括住宅交流装置、自动售货机、洗衣机、商用制冰机、微波炉和电饭锅。

NANO Fuses

Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO2® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO2 series features square surface-mount, time-lag devices with a 250VAC voltage rating. Littelfuse 449 NANO2 Slo-Blo® Fuses offer enhanced inrush withstand characteristics over NANO2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.

智能插座解决方案

Littelfuse智能插座解决方案元件包括智能插座和调光器,可通过应用或虚拟助手控制。Littelfuse智能插座应用产品系列包括PICO® II 473 Slo-Blo® 保险丝、UltraMOV 14mm压敏电阻器、SJ SCR开关晶闸管、晶闸管三端双向可控硅、IX4340栅极驱动器和650V X2 MOSFET。智能插座可插入或替代传统插座,让用户可以通过应用或虚拟助手控制插入其中的设备。智能光调光器也可以远程控制。现代灯泡电路并非将来自灯泡的能量转到电阻器,而是随家用交流电流波动每秒关闭多次,从而提高效率。