39602000440

Littelfuse
576-39602000440
39602000440

制造商:

说明:
带引线的保险丝——通孔型 125V UL TL SL .200A TE5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,183

库存:
2,183 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.1476 ¥14.15
¥11.7407 ¥58.70
¥10.8367 ¥108.37
¥9.0174 ¥450.87
¥8.0343 ¥803.43
¥7.4241 ¥1,856.03
¥6.6896 ¥3,344.80
¥6.0681 ¥6,068.10
¥5.763 ¥16,136.40

产品属性 属性值 选择属性
Littelfuse
产品种类: 带引线的保险丝——通孔型
RoHS:  
396
PCB Mount Fuses
200 mA
125 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A at 125 VAC
Radial
TE5
- 40 C
+ 85 C
1.2 Ohms
Bulk
商标: Littelfuse
高度: 4 mm
指示器型式: Without Indicator
长度: 8 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1400
子类别: Fuses
商标名: TE5
类型: Specialty Fuses
宽度: 8.5 mm
单位重量: 462.250 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

保险丝和配件

Littelfuse 提供了用于汽车、电子产品及工业应用的全套保险丝、保险丝支架和保险丝配件。
了解更多

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

396系列径向引线保险丝

Littelfuse 396系列径向引线保险丝是延时型TE5保险丝,额定电压为125V,其设计符合UL 248-14标准。这些抗振保险丝适用于PCB空间受限的设计,可以直接焊接或与插入式保险丝座一起使用。396系列保险丝的电流范围为0.05A至6.3A,采用防冲击外壳,具有低内阻并通过了国际认证。这些Littelfuse保险丝非常适合用于充电器、电源、消费电子产品、工业控制器,以及用作LED照明应用中的交流线路保险丝。

TE5®/TRE5®保险丝

Littelfuse TE5®/TRE5®保险丝具有0.4A至10A工作电流范围、65V至300V最大电压和-40°C至+85°C工作温度范围。TR5系列不含铅,占用较少PCB空间,采用防触电外壳。TE5系列包含延时型、快熔型、瞬变耐受型和浪涌保护器保险丝。