P4802SCLRP

Littelfuse
576-P4802SCLRP
P4802SCLRP

制造商:

说明:
晶闸管浪涌保护器件 - TSPD 500A 440V Opt 440/600 RTG C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
REACH - SVHC:
120 mA
SMD/SMT
DO-214AA
Reel
Cut Tape
MouseReel
商标: Littelfuse
产品类型: TSPDs
系列: pxxx2s_
工厂包装数量: 2500
子类别: Thyristors
商标名: SIDACtor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

宽带优化SIDACtor保护型晶闸管

Littelfuse宽带优化SIDACtor保护型晶闸管致力于解决宽带设备的性能和监管要求。宽带优化系列通过其各种解决方案为应用提供满足DSL设备(高达VDSL)和以太网(高达1000baseT)的独特保护需求所需的选项。采用专有技术和获得专利的方法实现优化,最大限度地降低设备电容对宽带信号的不良影响。这些宽带元件提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

TwinChip DO-214 SIDACtor Protection Thyristors

Littelfuse TwinChip™ DO-214 SIDACtor® Protection Thyristors are designed to protect broadband equipment such as VoIP, DSL modems, and DSLAMs from damaging overvoltage transients. The low capacitance components provide a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact to broadband signals. Surge capability does not degrade after multiple surge events within limit. The DO-214 packaged thyristors feature low voltage overshoot, low on-state voltage, low distortion, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and Halogen-free.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

库存量: 235

库存:
235 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.8653 ¥17.87
¥10.8367 ¥108.37
¥7.4806 ¥748.06
¥6.1246 ¥3,062.30
¥5.6048 ¥5,604.80
整卷卷轴(请按2500的倍数订购)
¥5.2319 ¥13,079.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。