Q4010N4RP

Littelfuse
576-Q4010N4RP
Q4010N4RP

制造商:

说明:
双向可控硅 400V 10A 25-25-25mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 双向可控硅
RoHS:  
REACH - SVHC:
Qxx10xx
10 A
100 A, 120 A
400 V
10 uA
1.6 V
35 mA
2.5 V
25 mA, 50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
商标: Littelfuse
产品类型: Triacs
工厂包装数量: 500
子类别: Thyristors
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

Qxx10标准型/交变型10A三端双向可控硅

Littelfuse Qxx10标准型和交变型(高换向)10A三端双向可控硅是双向固态开关,设计用于交流开关和相位控制应用。Qxx10元件通过UL 1557认证,是电隔离半导体器件。隔离式封装采用内部结构,外壳或安装片与半导体芯片电气隔离。Qxx 10标准型器件通常在由交流线路触发的第一和第三象限内工作。交变型也用于需要高换向性能的应用,例如控制电感负载。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥13.9781 ¥6,989.05