Q6N3RP

Littelfuse
576-Q6N3RP
Q6N3RP

制造商:

说明:
双向可控硅 600V 1A 10-10-10mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 双向可控硅
RoHS:  
REACH - SVHC:
QxNx
1 A
16.7 A, 20 A
600 V
5 uA
1.6 V
15 mA
2 V
10 mA, 25 mA
- 40 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Cut Tape
MouseReel
商标: Littelfuse
产品类型: Triacs
工厂包装数量: 2500
子类别: Thyristors
单位重量: 810 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection


库存量: 3,960

库存:
3,960 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.9955 ¥23.00
¥14.8934 ¥148.93
¥10.17 ¥1,017.00
¥8.1812 ¥4,090.60
¥7.8083 ¥7,808.30
整卷卷轴(请按2500的倍数订购)
¥7.3902 ¥18,475.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。