L1SP-PRP2003500000

Lumileds
997-L1SP-PRP200350
L1SP-PRP2003500000

制造商:

说明:
单色LED Purple Emitting LEDs LUXEON SunPlus 35

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 单色LED
RoHS:  
Purple LEDs
SMD/SMT
SMD-2
120 mA
2.85 V
1 W
Colorless
2 mm
Dome
Clear
SunPlus 35
Reel
Cut Tape
MouseReel
商标: Lumileds
配置: Single
高度: 0.7 mm
照明颜色: Purple
长度: 2.8 mm
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 5000
子类别: LEDs
类型: Single Color LEDs
显示角: 120 deg
宽度: 3.5 mm
单位重量: 2.113 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON SunPlus系列园艺LED

Lumileds LUXEON SunPlus系列LED专为园艺应用而设计。 这些LED系依照光合光子通量 (PPF) 进行分档和测试。这些装置提供精确的光波长,还有经过优化的光谱,能提高作物产量,是室内和温室农业的理想选择。

LUXEON SunPlus 35 Line LEDs

Lumileds LUXEON SunPlus 35 Line LEDs are designed using a 3535 lead-frame package with anode and cathode to deliver precise wavelengths to improve crop yield. The anode and cathode serve as thermal pads to dissipate most of the heat. Lumileds LUXEON SunPlus 35 LEDs do not include Transient Voltage Suppressor (TVS) chip to protect the emitter against Electrostatic Discharges (ESD). These LEDs offer high uniformity at short distances and fixed spectra for quick designs. The LUXEON SunPlus 35 LEDs are available in a 3.5mm x 3.55mm package. These LEDs are ideal for use in vertical farming and linear applications.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

库存量: 922

库存:
922 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
数量大于922的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.0797 ¥12.08
¥8.5993 ¥85.99
¥6.4071 ¥640.71
¥5.4579 ¥2,728.95
¥4.8929 ¥4,892.90
整卷卷轴(请按5000的倍数订购)
¥4.4635 ¥22,317.50
¥4.2036 ¥42,036.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩