L2C6-30HG3L05A1300

Lumileds
997-L2C630HG3L05A130
L2C6-30HG3L05A1300

制造商:

说明:
白色 LED Warm-white CoB 90 CRI

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 565

库存:
565 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.3338 ¥122.33
¥95.5415 ¥955.42
¥79.8232 ¥5,747.27
¥73.0432 ¥36,813.77
¥70.8058 ¥71,372.25
2,520 报价

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
RoHS:  
White CoB LEDs
SMD/SMT
3000 K
1874 lm
90
115 deg
450 mA
33.9 V
19 mm
19 mm
1.4 mm
- 40 C
+ 105 C
13 mm x 0.5 mm
Round
LUXEON CS CoB CrispColor
Tray
商标: Lumileds
产品类型: White LEDs
工厂包装数量: 72
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON CS CoB LEDs with CrispColor Technology

Lumileds LUXEON CS CoB LEDs with CrispColor Technology make colors pop and fabrics come to life. With efficient solid-state lighting technology, these LEDs offer high-contrast colors producing vivid hues. Unique phosphor technology creates a higher gamut color rendering than existing solutions with a specific color point below the Black Body Line to allow for Class A products. Combined with industry-leading performance, LUXEON CoB with CrispColor Technology creates a highly impactful retail experience with all of the advantages of the LUXEON CoB range, including low Rth, small Light Emitting Surface (LES), and 3-step MacAdam ellipse color definition, which is tested at +85°C. The Lumileds LUXEON CS CoB LEDs with CrispColor Technology are ideal for fashion retail lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.