CFT-90-WDS-X11-VA500

Luminus Devices
896-CFT90WDSX11VA500
CFT-90-WDS-X11-VA500

制造商:

说明:
LED照明模块 Cool White 4230 lm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 31

库存:
31 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,026.7519 ¥1,026.75
¥808.3794 ¥20,209.49
¥786.9546 ¥78,695.46

产品属性 属性值 选择属性
Luminus Devices
产品种类: LED照明模块
RoHS:  
LED Modules
1 LED
Cool White
5665 K
4230 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
商标: Luminus Devices
显色指数 - CRI: 70
高度: 3.38 mm
透镜形状: Square
产品类型: LED Bulbs & Modules
工厂包装数量: 50
子类别: LED Lighting
商标名: CFT
显示角: 120 deg
单位重量: 25.642 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.