MP-3014-2100-40-80

Luminus Devices
896-3014-2100-40-80
MP-3014-2100-40-80

制造商:

说明:
白色 LED White 4000 K 80-CRI, MP-3014 Series

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
3014
Neutral White
4000 K
54 lm
80
110 deg
80 mA
6.3 V
504 mW
3 mm
1.4 mm
0.52 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 1 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
商标: Luminus Devices
光通量: 54 lm
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 5000
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

供货情况

库存:
无库存
生产周期:
最少: 80000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥0.33109 ¥26,487.20