C151

M5Stack
170-C151
C151

制造商:

说明:
显示开发工具 PaperColor is an ESP32-based e-paper device with a color display, built for low-power dashboards, notes, status screens, and experiments everywhere.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 显示开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
商标: M5Stack
尺寸: 70.8 mm x 103.9 mm x 8.5 mm
用于: e Paper Display
产品类型: Display Development Tools
子类别: Development Tools
单位重量: 93.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PaperColor Development Board

M5Stack PaperColor Development Board features a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution, while offering both low power consumption and high visibility. The integrated ESP32-S3R8 core offers 16MB flash and 8MB PSRAM, while the PaperColor board supports 2.4GHz Wi-Fi® wireless communication. Additional features include a human-machine interaction system, including three programmable buttons, an audio system based on the ES8311 audio codec, a MEMS microphone with AEC Echo cancellation, and a speaker driven by an AW8737A amplifier. Combined with the M5PM1 multi-stage power management system and a 1250mAh battery, the M5Stack PaperColor board enables long-lasting, low-power operation, making it suitable for IoT and embedded applications.

供货情况

库存: