K151

M5Stack
170-K151
K151

制造商:

说明:
机器人 StackChan is a programmable desktop robot with expressive motions and voice features, ideal for interactive AI experiments and creative projects.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 机器人
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
USB
商标: M5Stack
尺寸: 54 mm x 70.5 mm x 61.5 mm
产品: Robots
产品类型: Cobots
子类别: Robotics
单位重量: 272.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

StackChan AI Desktop Robots

M5Stack StackChan AI Desktop Robots are interactive desktop companions that use the CoreS3 IoT development kit as the main controller. These robots combine expressive character behavior with voice interaction, motion, sensing, wireless connectivity, and programmable control. The integrated main unit includes a capacitive touch display, camera, proximity sensor, nine-axis IMU, microSD expansion, speaker, dual microphones, and user buttons for compact AI and IoT experimentation. StackChan adds a robot body with USB Type-C® power and data, battery operation, feedback servos, RGB LEDs, infrared communication, a three-zone touch panel, and NFC. Factory firmware supports facial expressions, motion behaviors, the XiaoZhi AI agent, iOS app video calls, remote avatars, and nearby StackChan discovery. The StackChan robots also support development through Arduino, UiFlow2, PlatformIO, and ESP-IDF for custom functions and application prototyping.

供货情况

库存: