M148

M5Stack
170-M148
M148

制造商:

说明:
网络模块 Module LoRaWAN EU868 enables long range, low power wireless communication for IoT projects, supporting reliable data transfer across Europe efficiently.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 网络模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Network Modules
UART
863 MHz to 870 MHz
0 C
+ 40 C
商标: M5Stack
尺寸: 54 mm x 63.6 mm x 7.6 mm
子类别: Ethernet & Communication Modules
单位重量: 54.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN-EU868 Wireless Communication Module

M5Stack LoRaWAN-EU868 Wireless Communication Module is based on LoRa modulation technology, built for long-distance, low-power IoT application scenarios. This module uses the RAK3172-8-SM-I core solution, which offers long-range transmission, low power consumption, and high receiving sensitivity. Designed for the EU868 frequency band, the LoRaWAN-EU868 module complies with European radio frequency regulations, making it suitable for the EU and regions adopting the EU868 band. The hardware-integrated DIP switches enable flexible switching of UART communication pins to accommodate various main control platform pin assignments. The module is controlled via standard AT commands and supports multi-module stacking for simple function expansion. Additional features include a high-performance rubber duck antenna, improving signal stability, coverage, and communication distance.

供货情况

库存: