U217

M5Stack
170-U217
U217

制造商:

说明:
显示模块 Chain Mono is a monochrome display module for visual output and status indication, ideal for creative lighting and display projects.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 显示模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: M5Stack
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Display Modules
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U217 Chain Mono Matrix with 8x8 LEDs

M5Stack U217 Chain Mono Matrix features an 8x8 monochrome LED dot matrix unit ideal for pixel light creations, creative light signage, desktop ambient lighting, and smart device indicator lighting. This Chain series LED display node supports batch pixel writing, independent pixel control, and fast full-screen buffer refresh. The module integrates built-in ASCII character generation, string scrolling, brightness adjustment, and multi-angle screen rotation for dynamic light and pixel animation effects. The U217 Chain Mono Matrix from M5Stack is designed around an STMicroelectronics STM32G031G8U6 main controller and uses a UART serial daisy-chain communication protocol. Through two HY2.0-4P expansion interfaces, the U217 display node can be extended with more Chain series devices to create richer interactive applications.