MACP-010571-TR1000

MACOM
937-MACP010571TR1000
MACP-010571-TR1000

制造商:

说明:
射频检测器 Envelope Detector 2-6GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,193

库存:
4,193 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥73.1223 ¥73.12
¥56.7486 ¥567.49
¥52.6919 ¥1,317.30
¥47.8103 ¥4,781.03
¥45.7424 ¥11,435.60
¥42.9287 ¥21,464.35
整卷卷轴(请按1000的倍数订购)
¥39.7082 ¥39,708.20
¥37.7985 ¥75,597.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
MACOM
产品种类: 射频检测器
RoHS:  
Directional Detector
2 GHz to 6 GHz
Single
8 V
GaAs
+ 85 C
- 40 C
SMD/SMT
TDFN-6
Reel
Cut Tape
MouseReel
商标: MACOM
产品类型: RF Detector
工厂包装数量: 1000
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MACP-01057x Directional Power Detectors

MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.