NSP-750-48

MEAN WELL
709-NSP-750-48
NSP-750-48

制造商:

说明:
电源 - 机箱安装 753.6W 48V 15.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
753.6 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
48 VDC
15.7 A
Enclosed
95 %
Industrial
199 mm
109 mm
41 mm
NSP-750
商标: MEAN WELL
尺寸: 199 mm x 105 mm x 41 mm
输入频率: 47 Hz to 63 Hz
负载调节: 0.5 %
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
电源-强制风冷: 15 kV
产品: Switching Power Supply
产品类型: Switching Power Supplies
工厂包装数量: 9
子类别: Power Supplies
单位重量: 1.23 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

NSP-500和NSP-750封闭式电源

Mean Well NSP-500和NSP-750封闭式电源为500W/750W AC/DC封闭式电源,设计用于为多个行业提供高可靠性,并具备PFC功能。这些电源体积小巧(NSP-500:199mmx99mmx41mm、NSP-750:199mmx105mmx41mm),可改善系统安装的空间利用率。NSP-500和NSP-750电源内置远程开关控制/远程感应/DC OK信号。这些电源具有85VAC至305VAC输入电压范围,全球兼容,效率高达95%,待机功耗低。NSP-500和NSP-750电源采用恒流设计,峰值功率能力为200%。