SLD-80-12

MEAN WELL
709-SLD-80-12
SLD-80-12

制造商:

说明:
LED Drivers Power Supplies 80W 12V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
CV + CC
6.6 A
12 VDC
80 W
110 VAC to 305 VAC, 155 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
320 mm (12.598 in)
30 mm (1.181 in)
16.8 mm (0.661 in)
Industrial
SLD-80
商标: MEAN WELL
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 64
子类别: Power Supplies
单位重量: 263.380 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLD-80 80W薄型线性LED驱动器

MEAN WELL SLD-80 80W LED驱动器采用纤薄的线性外壳设计,可为任何12V/24V LED灯串应用提供恒压和恒流模式。56V型号采用恒定功率模式,减少了型号数量。该MEAN WELL系列具有宽输入范围(110VAC至305VAC),内置有源PFC功能,效率高达92%。SLD-80采用2/II类和SELV设计(塑料防火外壳和60V以下电压),可为各类供用户提供高安全性。典型应用包括仪表板照明、灯串照明、标牌和显示器等。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

库存量: 31

库存:
31 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥218.3725 ¥218.37
¥208.4398 ¥1,042.20
¥198.5184 ¥1,985.18
¥193.5577 ¥3,871.15