XLG-150-M-DA2

MEAN WELL
709-XLG-150-M-DA2
XLG-150-M-DA2

制造商:

说明:
LED电源 150W 60-107V 1400-2100mA CP DALI-2 IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Constant Power (CP)
1.4 A
120 VDC
150 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
180 mm (7.087 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-150-DA2
IP67
商标: MEAN WELL
尺寸: 180 mm x 63 mm x 35.5 mm
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 16
子类别: Power Supplies
单位重量: 800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLG LED驱动器

MEAN WELL XLG LED驱动器是经济型驱动器,外形紧凑,效率高达94.5%。这些驱动器包括3合1调光(调光至关闭)型号,以及通过电位器功能实现的可调节输出型号。这些LED驱动器采用金属外壳设计,并配有功能性接地。XLG LED驱动器还具有IP67防护等级,因此非常适合用于室内外安装。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

50W至320W DALI-2数字调光LED驱动器

MEAN WELL 50W至320W DALI-2数字调光LED驱动器符合最新的安全标准和隔离式调光设计,适合用于恒流和恒压应用。该驱动器具有DALI-2数字调光功能,可为智能系统集成提供更完整的解决方案。该模块可搭配普通恒定电流灯具使用,包括路灯、泛光灯、工矿灯或通用12V/24V/48V恒压LED灯带,用于照明应用。MEAN WELL 50W至320W DALI-2数字调光LED驱动器具有IP67防水保护、三合一调光功能以及短路 (SCP) 和过热保护 (OTP) 特性。所有型号的使用寿命均为>50,000小时,享受5年质保。

供货情况

库存: