MHDD9-M-N-B-M-RBM

MH Connectors
636-MHDD9MNBMRBM
MHDD9-M-N-B-M-RBM

制造商:

说明:
D-Sub标准连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MH Connectors
产品种类: D-Sub标准连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
9 Position
Pin (Male)
Through Hole
Right Angle
Gold
Standard Density D-Sub Connectors
Steel
Nickel
MHDD
Tray
商标: MH Connectors
触点材料: Copper Alloy
触点类型: Machined Contacts
绝缘材料: Glass Filled Polybutylene Terephthalate (PBT)
产品类型: D-Sub Connectors - Standard Density
子类别: D-Sub Connectors
零件号别名: MHDD9M-N-B-M-RBM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536698000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard PCB-Mount D-Sub Connectors

MH Connectors Standard PCB-Mount D-Sub Connectors are D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard sizes and are available in 9 to 50 positions. This MH Connectors series features a 5A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including industrial automation and control, data/communications interfaces, and more.

供货情况

库存: