SBS12GMPC

Mallory Sonalert
539-SBS12GMPC
SBS12GMPC

制造商:

说明:
蜂鸣器和声音指示器 - 板装 IEC 9-12VDC 100DB GENERAL ROHS STK $

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥418.7215 ¥418.72
¥376.8437 ¥3,768.44
¥365.4759 ¥9,136.90
¥356.5263 ¥17,826.32
¥328.039 ¥32,803.90
¥311.2811 ¥77,820.28
500 报价

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 板装
RoHS:  
商标: Mallory Sonalert
电流额定值: 630 mA
直径: 44.45 mm
尺寸: 44.45 mm x 15 mm
频率: 4 kHz
安装风格: Through Hole
产品: Alarms
产品类型: Audio Indicators & Alerts
声压级: 100 dBA
工厂包装数量: 1
子类别: Audio Devices
端接类型: Solder Pin
类型: Medical
电压额定值: 12 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.