SC250ER

Mallory Sonalert
539-SC250ER
SC250ER

制造商:

说明:
蜂鸣器和声音指示器 - 工业级 CONSTANT, 60-250V 1900HZ, SOFT

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥355.4867 ¥355.49
¥316.7503 ¥3,167.50
¥286.1725 ¥7,154.31
¥273.234 ¥68,308.50
500 报价

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 工业级
RoHS:  
商标: Mallory Sonalert
电流额定值: 16 mA
直径: 43 mm
尺寸: 43 mm x 33 mm
频率: 1.9 kHz
高度: 1.41 in
长度: 1.69 in
安装风格: Panel Mount
产品: Alarms
产品类型: Audio Indicators & Alerts
系列: SC
声压级: 78 dBA
工厂包装数量: 1
子类别: Audio Devices
端接类型: Screw
音调: Continuous
类型: Piezoelectric
电压额定值: 250 VAC/250 VDC
宽度: 1.69 in
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.