MTE5116W-WRC

Marktech Optoelectronics
193-MTE5116W-WRC
MTE5116W-WRC

制造商:

说明:
红外发射源 SWIR Emitter 1650nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Marktech Optoelectronics
产品种类: 红外发射源
RoHS:  
Through Hole
1650 nm
100 deg
20 mA
860 mV
100 mW
- 20 C
+ 85 C
Bulk
商标: Marktech Optoelectronics
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 1
子类别: Infrared Data Communications
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541410000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface-mount packages with wavelengths ranging from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear, 5mm plastic-molded package. Marktech Optoelectronics SWIR emitters offer high-speed light emission across spectral ranges not easily detected by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber-optic communication, biofluorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.2844 ¥151.28
¥119.3619 ¥1,193.62
¥100.7508 ¥10,075.08
¥92.7278 ¥46,363.90
¥92.1402 ¥92,140.20
5,000 报价