PRMT15-18305-30B

Matrix
411-PRMT15-18305-30B
PRMT15-18305-30B

制造商:

说明:
能量采集模块 Prometheus Thermal Harvesting Module, High Power, 15K/W, 3.0V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥790.6836 ¥790.68
¥737.4945 ¥7,374.95
¥719.9569 ¥17,998.92
¥686.1247 ¥34,306.24
¥669.2538 ¥66,925.38
250 报价

产品属性 属性值 选择属性
Matrix Industries
产品种类: 能量采集模块
Thermal
DC
3 V
+ 150 C
30 mm x 18 mm x 5.1 mm
商标: Matrix
最小工作温度: - 40 C
封装: Bulk
产品类型: Energy Harvesting Modules
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PRMT15-18305 Prometheus Energy Harvesting Modules

MATRIX Industries PRMT15-18305 Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. The PRMT15-18305 Modules integrate a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.

Prometheus Energy Harvesting Modules

MATRIX Industries Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. Each Prometheus Module integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.