SP3495EEN-L

701-SP3495EEN-L
SP3495EEN-L

制造商:

说明:
RS-422/RS-485 接口 IC Half Duplex RS-422/ RS-485 Transceiver

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MaxLinear
产品种类: RS-422/RS-485 接口 IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SP3495E
SMD/SMT
SOIC-Narrow-8
Transceiver
1 Driver
1 Receiver
32 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
商标: MaxLinear
工作电源电流: 5 mA
工作电源电压: 3.3 V
产品类型: RS-422/RS-485 Interface IC
传播延迟时间: 24 ns, 40 ns
关闭: Shutdown
工厂包装数量: 48
子类别: Interface ICs
单位重量: 143 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SP3495E - SP3497E High Speed Transceiver

MaxLinear SP3495E - SP3497E high-speed transceiver series is suitable for high-speed bidirectional communication on multipoint bus transmission lines, designed for balanced data transmission, and compliant with both RS-485 and RS-422 EIA standards. The MaxLinear SP3495E, SP3496E, and SP3497E each contain one differential driver and one differential receiver. This MaxLinear transceiver series operates from a single 3.3V power supply and loads the data bus only half as much as a standard RS-485 unit load, allowing up to 64 devices to be connected simultaneously on a bus without violating required RS-485 signal margin and without using repeaters. The SP3495E - SP3497E transceiver series provides ESD protection up to ±15kV on all RS-485 inputs and outputs and also includes hot-swap glitch protection and advanced fail-safe receiver inputs.

供货情况

库存: