XR21B1411IL16MTR-F

701-XR21B1411L16MTRF
XR21B1411IL16MTR-F

制造商:

说明:
USB 接口集成电路 XR21B1411IL16MTR-F

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

可能的更换

MaxLinear XR21B1411IL16-F
MaxLinear
USB 接口集成电路 1Ch FS USB UART128B TX & 384B RX FIFO

产品属性 属性值 选择属性
MaxLinear
产品种类: USB 接口集成电路
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
XR21B1411
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
4.4 V
5.25 V
11 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: MaxLinear
开发套件: XR21B1411IL-0A-EB
接口类型: UART, USB
端口数量: 1 Port
工作电源电压: 5 V
产品类型: USB Interface IC
工厂包装数量: 250
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.