1420-P15D-1611-111

Merit Sensor
753-1420P15D1611111
1420-P15D-1611-111

制造商:

说明:
板机接口压力传感器 Surface Mount Pressure Sensor, 0.15 psid, I2C, Vdd = 2.7 - 5.5V, 1.5%, -40-85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Merit Sensor
产品种类: 板机接口压力传感器
RoHS:  
Differential
0.15 psi
1.5 %
Digital
SMD/SMT
I2C
5 V
Dual Radial Barbless
13 bit
SMD-8
- 40 C
+ 85 C
LP
Reel
商标: Merit Sensor
湿度敏感性: Yes
工作电源电流: 2 mA
端口大小: 2.2 mm x 3.8 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 100
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 4.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
USHTS:
9026204000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP Digital Pressure Sensors

Merit Sensor LP Series Digital Pressure Sensors are surface mountable with a compensated digital output suitable for ultra-low pressure sensing applications. The LP Series utilize Merit's proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15psi to 1psi (10.3mbar to 68.9mbar; 1.03KPa to 6.89KPa; 4.2" to 27.7" H2O).

LP Pressure Sensors

Merit Sensor LP Pressure Sensors are surface mountable with outputs suitable for ultra-low pressure sensing applications. Merit LP Pressure Sensors utilize Merits proprietary Sentium technology to offer best-in-class performance with pressure range from 0.15 to 1 psi 10.3 to 68.9 mbar; 1.03 to 6.89 KPa; 4.2 to 27.7 in H2O.

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按100的倍数订购)
¥236.6672 ¥23,666.72
500 报价