TR1-0030G-101

Merit Sensor
753-TR1-0030G-101
TR1-0030G-101

制造商:

说明:
板机接口压力传感器 Designed for harsh media and high temperature, 30 psig, radial seal, analog out 0.5-4.5 V, +/-2.5% accuracy

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥237.6277 ¥11,881.39
¥212.1801 ¥21,218.01
整卷卷轴(请按250的倍数订购)
¥212.1801 ¥53,045.03
¥180.3028 ¥90,151.40
1,000 报价

产品属性 属性值 选择属性
Merit Sensor
产品种类: 板机接口压力传感器
RoHS:  
Gauge
30 psi
2.5 %
Analog
SMD/SMT
5 V
- 40 C
+ 150 C
AEC-Q100
TR
Reel
Cut Tape
商标: Merit Sensor
工作电源电流: 10 mA
端口大小: 8.6 mm x 3.1 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 250
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 4.5 V
单位重量: 1.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TR Series Pressure Transducer

Merit Sensor TR Series Pressure Transducer is a fully compensated, amplified output pressure sensor package that combines Merit Sensor's Sentium process harsh media MEMS piezoresistive die with state-of-the-art pressure sensor ASIC signal management. The TR Series' plug and play design isolates onboard electronics from system media through an inert eutectic alloy solder bond of the MEMS pressure element to a ceramic PCB substrate. Direct media pressure sensing translates into excellent system design flexibility leading to lower cost and ease of manufacture. Merit Sensor's TR Series Pressure Transducer is designed for air, liquid, and gas harsh media compatibility over a broad temperature range from -40ºC (-40ºF) to 150ºC (300ºF) with a total error band of less than 1.0%. The design includes a 4.7kΩ circuit protection pull-up resistor, operates on a single 5.0VDC supply, and requires no external components for proper operation. Both gage and absolute pressure reference designs up to 500psi (35.5 bar) operating range are available.