RB495DS-TP

833-RB495DS-TP
RB495DS-TP

制造商:

说明:
肖特基二极管与整流器 40Vr 25V 400mA 2.0A 0.5V 70uA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 肖特基二极管与整流器
RoHS:  
Schottky Rectifiers
SMD/SMT
SOT-23-3
Single
Si
200 mA
40 V
500 mV
2 A
70 uA
- 55 C
+ 125 C
RB495DS
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 3000
子类别: Diodes & Rectifiers
Vr - 反向电压 : 25 V
单位重量: 8 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541590000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RBx Schottky Barrier Rectifiers

MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and a Moisture Sensitivity Level (MSL) 1. These devices operate from -55°C to 150°C junction temperature ranges depending on the model.

供货情况

库存: