RB751S-40-TP

Micro Commercial Components (MCC)
833-RB751S-40-TP
RB751S-40-TP

制造商:

说明:
肖特基二极管与整流器 40V 200 mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 肖特基二极管与整流器
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-523-2
Single
Si
1 mA
40 V
370 mV
500 mA
500 nA
- 55 C
+ 125 C
RB751S
Reel
Cut Tape
MouseReel
商标: Micro Commercial Components (MCC)
产品类型: Schottky Diodes & Rectifiers
工厂包装数量: 8000
子类别: Diodes & Rectifiers
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RBx Schottky Barrier Rectifiers

MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and a Moisture Sensitivity Level (MSL) 1. These devices operate from -55°C to 150°C junction temperature ranges depending on the model.

RB52xS / RB751S Schottky Rectifiers

Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.

库存量: 6,118

库存:
6,118 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.1358 ¥4.14
¥2.8589 ¥28.59
¥1.808 ¥180.80
¥1.1413 ¥570.65
¥1.00118 ¥1,001.18
¥0.97632 ¥2,440.80
¥0.74467 ¥3,723.35
整卷卷轴(请按8000的倍数订购)
¥0.74467 ¥5,957.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。