ADM00962

Microchip Technology
579-ADM00962
ADM00962

制造商:

说明:
LED 照明开发工具 MIC3202 HB LED Driver Evaluation Board

产品属性 属性值 选择属性
Microchip
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
MIC3202
6 V to 37 V
MIC3202
商标: Microchip Technology
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

模拟和电源开发套件

使用Microchip的创新性模拟和电源开发套件构建完整的系统。Microchip的各种套件提供了全面的工具解决方案,用于对您的设计进行快速原型设计和演示。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

工程开发工具

Microchip工程开发工具提供一系列电路板,可支持从简单电路板到高端调试工具的硅产品。 这些工具可用于各种应用和特定垂直市场,如计量、电机控制和电源。这些板包括模拟和数字IC、通信、软件开发、嵌入式、光电子、电源管理、射频/无线和传感器开发等。

MIC3202 HB LED驱动器评估板

Microchip Technology MIC3202 HB LED驱动器评估板是一款用于高亮度LED的磁滞式、降压、恒流LED驱动器板。该板设有专用PWM输入(DIM引脚),可实现各种脉冲调光。借助磁滞控制,可在负载瞬变和PWM调光期间提供良好的电源抑制和快速响应。MIC3202 LED驱动器评估板可实现高达1MHz的高频开关操作,因此可使用更小的外部元件,从而尽可能减少所需空间并降低成本。该板非常适合用于室内或室外照明、建筑和环境照明、LED灯泡以及其他需要宽输入电压范围的照明应用。

库存量: 8

库存:
8 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥839.1493 ¥839.15