M2GL060T-VF400I

Microchip Technology
494-M2GL060T-VF400I
M2GL060T-VF400I

制造商:

说明:
FPGA - 现场可编程门阵列 IGLOO2 Low Density FPGA, 56.5KLEs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
此产品可能需要其他文件才能从美国出口。

供货情况

库存:
无库存
生产周期:
最少: 90   倍数: 90
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,079.6133 ¥97,165.20

产品属性 属性值 选择属性
Microchip
产品种类: FPGA - 现场可编程门阵列
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS: N
M2GL060T
56520 LE
0 bit
207 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
4 Transceiver
SMD/SMT
LFBGA-400
Tray
商标: Microchip Technology
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
湿度敏感性: Yes
工作电源电压: 1.2 V
产品类型: SoC FPGA
工厂包装数量: 90
子类别: Programmable Logic ICs
商标名: IGLOO2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a

IGLOO2 FPGA

Microsemi's IGLOO®2 FPGAs offer best-in-class feature integration coupled with the lowest power, highest reliability and most advanced security in the industry. The device's high level of integration provides the lowest total system cost versus competitive FPGAs while improving reliability, significantly reducing power and providing unparalleled security. They provide a 4-input look-up table (LUT) based fabric, 5G transceivers, high-speed general purpose I/O (GPIO), block RAM and digital signal processing (DSP) blocks in a differentiated, cost- and power-optimized architecture.
Learn More