MAQ5300-3.0YML-TRVAO

Microchip Technology
579-300-3.0YML-TRVAO
MAQ5300-3.0YML-TRVAO

制造商:

说明:
低压差稳压器 Automotive AEC-Q100 Qual'd Single Output 300mA uCap LDO

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 低压差稳压器
SMD/SMT
DFN-6
3 V
300 mA
1 Output
Positive
85 uA
2.3 V
5.5 V
Fixed
- 40 C
+ 125 C
100 mV
AEC-Q100
Reel
Cut Tape
商标: Microchip Technology
回动电压—最大值: 200 mV at 300 mA
线路调整率: 0.02 %/V
负载调节: 0.03 %
工作电源电流: 100 nA
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: Automotive LDO Voltage Regulator
电压调节准确度: 2 %
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAQ5300汽车用CMOS稳压器

Microchip Technology MAQ5300汽车用CMOS稳压器是一款超小型、超低压差稳压器(ULDO),非常适合用于要求苛刻的汽车应用,包括信息娱乐、摄像头模块、图像传感器以及PCB空间受限的任何应用。

MAQ5300 Ultra-Low Dropout CMOS Regulator

Microchip Technology MAQ5300 is an automotive-qualified, ultra-small, ultra-low dropout CMOS regulator (ULDO). The AEC-Q100 qualified MAQ5300 LDO is ideally suited for the most demanding automotive applications including infotainment, camera module, image sensors, and anywhere with limited PCB space. MAQ5300 offers an extremely low dropout voltage of 100mV at 300mA, very low output noise 120µVRMS, and can operate from a 2.3V to 5.5V input while delivering up to 300mA output current. The device offers 2% initial accuracy, low ground current (typically 85µA total), thermal shutdown, and current-limit protection. The MAQ5300 can go into a zero-off-mode current state, drawing no current when disabled. 

库存量: 4,412

库存:
4,412 可立即发货
数量大于4412的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.9495 ¥6.95
¥6.9269 ¥69.27
¥6.4523 ¥161.31
整卷卷轴(请按5000的倍数订购)
5,000 报价