MIC2782CRYCS-TR

Microchip Technology
998-MIC2782CRYCS-TR
MIC2782CRYCS-TR

制造商:

说明:
监控电路 Dual Input Push Button Reset IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 监控电路
RoHS:  
Voltage Supervisory
SMD/SMT
WLCSP-6
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
2 s
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
芯片启用信号: No Chip Enable
工作电源电流: 2.2 uA
功率失效检测: No
产品类型: Supervisory Circuits
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 1.5 V
零件号别名: MIC2782CRYCS TR
单位重量: 66 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIC2782 Dual-Input Push Button Reset ICs

Microchip MIC2782 Dual-Input Push Button Reset ICs with immediate and delayed outputs generate a reset pulse for a factory programmed reset timeout period after both manual reset inputs have been held to a logic-low for the factory programmed setup period. The ANDOUT logic output of these two input, two output push button reset ICs will activate if both inputs are held low for longer than a debounce time (1.5ms), and deactivate if one or both inputs are released for longer than a debounce time (1.5ms). The RESET and ANDOUT outputs are active-low, open-drain NMOS outputs. MIC2782 operates in the 1.5V to 5.5V supply voltage range, consuming 2.2µA of supply current at 3.3V. These devices feature 65kΩ internal pull-up resistors on both of the inputs (/MR1 and /MR2). Offering factory-programmed setup periods of 6s, 8s, 10s, or 12s and reset timeout periods of 0.5s, 1s, or 2s, MIC2782 is available in a space-saving, 6-bump, 0.4mm pitch, 0.8mm x 1.2mm Wafer Level Chip Scale Package.

库存量: 2,094

库存:
2,094 可立即发货
数量大于2094的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.0567 ¥4.06
¥3.4465 ¥344.65
整卷卷轴(请按3000的倍数订购)
¥3.4465 ¥10,339.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。