MIC3223YTSE

Microchip Technology
998-MIC3223YTSE
MIC3223YTSE

制造商:

说明:
LED照明驱动器IC High Power Boost LED Driver with Integrated FET

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
3.5 A
TSSOP-16
20 V
4.5 V
1 MHz
37 V
MIC3223
- 40 C
+ 125 C
Tube
商标: Microchip Technology
特点: Constant Current
用于: High Power LEDs
输入电压: 4.5 V to 20 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 94
子类别: Driver ICs
电源电流—最大值: 5 mA
单位重量: 173 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIC3223大功率升压LED驱动器

Microchip Technology MIC3223大功率升压LED驱动器设计用于驱动具有恒定电流输出的大功率LED。MIC3223的工作电压范围为4.5V至20V,支持采用5V或12V总线的多种应用。MIC3223采用固定内部1MHz开关频率,可减少设计占位。通过采用200mV反馈电压,实现±5%的精度,最大限度降低了功耗。MIC3223通过使用PWM信号进行调光,并设有使能引脚,可支持低功耗关断状态。MIC3223的峰值电流模式控制架构实现了诸多优势,包括出色的线路瞬态响应以及易于设计补偿。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 164

库存:
164 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.826 ¥22.83