MIC5317-1.2YD5-TR

Microchip Technology
998-MIC5317-1.2YD5TR
MIC5317-1.2YD5-TR

制造商:

说明:
低压差稳压器 Single LDO, Hi-Perf. 150mA, 1.2 Vout

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
2.5 V
6 V
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Microchip Technology
回动电压—最大值: 155 mV
线路调整率: 0.3 %
负载调节: 25 mV
湿度敏感性: Yes
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: High Performance LDO
电压调节准确度: 2 %
零件号别名: MIC5317-1.2YD5 TR
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIC5317 LDOs

Microchip MIC5317 LDOs are high performance 150mA low dropout regulators offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package for stringent space requirements and demanding performance. The MIC5317 operates from an input voltage from 2.5V to 6.0V and is capable of providing the output voltages of 1.0V to 3.6V making it ideal for USB port or 6V AC adaptor applications. The MIC5317 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29µA). The MIC5317 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5317 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin DFN occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm DFN packages. It is also available in a SOT23-5 and TSOT23-5 package. The MIC5317 has an operating junction temperature range of -40°C to 125°C.
Learn More

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.0679 ¥2.07
整卷卷轴(请按3000的倍数订购)
¥2.0679 ¥6,203.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。