PIC32MX220F032B-I/SS

Microchip Technology
579-32MX220F032BISS
PIC32MX220F032B-I/SS

制造商:

说明:
32位微控制器 - MCU PIC32 32KB FL 8KBRAM 40MHz USB CTMU 4 DMA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: 32位微控制器 - MCU
RoHS:  
PIC32MX2xx
SMD/SMT
SSOP-28
MIPS32 M4K
35 kB
8 kB
32 bit
10 bit
40 MHz
19 I/O
2.3 V
3.6 V
- 40 C
+ 85 C
Tube
商标: Microchip Technology
数据 Ram 类型: DRAM
接口类型: DSP, I2C, I2S, LJ, RJ, SPI
湿度敏感性: Yes
ADC通道数量: 9 Channel
计时器/计数器数量: 5 Timer
处理器系列: PIC32MX2
产品类型: 32-bit Microcontrollers - MCU
程序存储器类型: FLASH
工厂包装数量: 47
子类别: Microcontrollers - MCU
商标名: MIPS32
单位重量: 710 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

32位MCU

Microchip Technology 32位MCU具有多种性能和功能,可满足各种应用的设计需求。该广泛的32位产品组合可轻松实现设计扩展,以满足市场需求。Microchip 32位MCU具有由开发工具、集成开发环境和第三方合作伙伴组成的丰富生态系统,可加速各种嵌入式设计,从安全物联网 (IoT) 应用到通用嵌入式控制,不一而足。

Microchip PIC32 MX1 and MX2 32-bit MCUs

Microchip PIC32 MX1 and MX2 32-bit microcontrollers (MCUs) provide 61 DMIPS of performance in packages as small as 5mm x 5mm for space-constrained and cost-sensitive designs. Microchip PIC32 MX1 and MX2 MCUs are the smallest, lowest-cost PIC32 devices and the first to feature dedicated audio and capacitive-sensing peripherals. These Microchip MCUs also feature USB OTG capabilities, making them ideal for developing audio accessories and other applications in the consumer, industrial, medical, and automotive markets. PIC32 MX1 and MX2 MCUs include up to 128KB of Flash and 32KB of RAM as well as an integrated hardware peripheral for adding mTouch™ capacitive touch buttons or advanced sensors.

Microchip's PIC32 family of 32-bit microcontrollers provides high performance and increased memory along with pin, peripheral, and software compatibility to Microchip's 16-bit MCU/DSC families.
View all PIC32 devices
Learn More

智能(轻松的嵌入式控制解决方案)

Microchip Technology轻松的嵌入式控制解决方案可让开发人员通过各种可扩展的8位、16位和32位微控制器、数字信号控制器和微处理器,轻松满足现代电子产品不断变化的需求。借助各种灵活的外设和功能,您可以轻松创建差异化应用程序,在竞争中脱颖而出。直观的设计环境和可视化配置工具可以为您提供直接的入门体验,而经过验证的参考设计和经过专业测试的软件库可降低您的设计风险。

PIC32单片机

Microchip Technology PIC32系列高性能单片机 (MCU) 具有32位性能和更大的存储空间,可满足日益复杂的嵌入式系统设计需求。Microchip PIC32 MCU具有高达80MHz、1.65 DMIPS/MHz MIPS32® M4K®内核、32至512KB闪存,以及用于数据存储和程序执行的4至128KB RAM。此系列高性能Microchip MCU可提供先进应用所需的处理能力、存储器和外设。借助于免费软件、低成本开发工具,以及与16位产品系列兼容的引脚/外设,PIC32系列还能缩短上市时间,扩大设计。

PIC32MX 32位微控制器

Microchip Technology PIC32MX 32位微控制器 (MCU) 不但具有低成本,而且结合了32位性能和大型内存配置以及丰富的集成式外设集,可满足嵌入式应用领域的需求,从简单的通用嵌入式控制到更高级的的音频、连接和图形嵌入式应用,不一而足。

库存量: 72

库存:
72 可立即发货
生产周期:
29 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.0522 ¥27.05
¥24.7357 ¥618.39
¥24.2385 ¥2,278.42
¥22.0011 ¥6,204.31