QP10NI

Mide
509-QP10NI
QP10NI

制造商:

说明:
扬声器与变频器 Piezoelectric Transducer

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mide
产品种类: 扬声器与变频器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Transducers
Piezoelectric
Board Mount
Rectangular
Solder Pin
- 40 C
+ 90 C
2.05 in
1.19 in
Piezoelectric Ceramic
商标: Mide
尺寸: 2.05 in L x 1.19 in W x 0.015 in H
高度: 0.015 in
高度 – 英寸: 0.015 in
高度 – 毫米: 0.381 mm
长度 – 英寸: 2.05 in
长度 – 毫米: 52.07 mm
封装: Bulk
产品类型: Speakers & Transducers
系列: QuickPack
工厂包装数量: 1
子类别: Audio Devices
宽度 – 英寸: 1.19 in
宽度 – 毫米: 30.226 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

QuickPack / PowerAct Piezoelectric Devices

Midé's QuickPack™ (Packaged piezos) and PowerAct™ (conformable piezos) piezoelectric transducers bring piezoelectric technology to a number of new applications. Through a proprietary manufacturing process, the QuickPack and PowerAct transducer packages piezoelectric materials in a protective skin with pre-attached electrical leads, producing a highly reliable component with no soldered wires. The QuickPack and PowerAct actuator's protective skin also provides electrical insulation and defense against humidity and harsh contaminants. It makes piezoelectrics easier to use and easier to integrate into your products.
Learn More