MIKROE-1881

Mikroe
932-MIKROE-1881
MIKROE-1881

制造商:

说明:
子卡和OEM板 4x4 RGB click

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 12

库存:
12 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥190.2468 ¥190.25

产品属性 属性值 选择属性
Mikroe
产品种类: 子卡和OEM板
RoHS:  
Add-On Boards
MCP1826, WS2812
商标: Mikroe
描述/功能: Carries matrix of 16 WS2812 RGB LEDs and a MCP1826 low dropout regulator
尺寸: 57.15 mm x 25.4 mm x 3.6 mm
工作电源电压: 3.3 V, 5 V
产品类型: Daughter Cards & OEM Boards
系列: Misc-LED-Click
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: MCP1826, WS2812
商标名: mikroBUS
单位重量: 34 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-1881 4x4 RGB Click

Mikroe MIKROE-1881 4x4 RGB Click is a matrix with 16 smart RGB elements, creating a 4x4 display. The Mikroe MIKROE-1881 LEDs have built-in logic for direct communication with the MCU. The LEDs can be cascaded, communicating through a single line with the host MCU, ensuring seamless data transfer to adjacent elements without loss or distortion.