MIKROE-3544

Mikroe
932-MIKROE-3544
MIKROE-3544

制造商:

说明:
电源管理IC开发工具 STSPIN820 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
STSPIN820
Misc-MotorDriver-Click
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3544 STSPIN820 Click

Mikroe MIKROE-3544 STSPIN820 Click stepper motor driver features PWM current control, selectable micro stepping up to 256 micro steps, and a wide voltage range. The Mikroe click is based on the STSPIN820 stepper motor driver and is designed to be a bullet-proof solution for a new wave of demanding industrial applications. Integrated are two full bridges with low ON resistance, control logic, and a full set of protection features housed in a small 4x4mm QFN package. Its output stage implements the PWM current control with the fixed OFF time. The device can be used with the step motor voltage ranging from 7V up to 45V and current up to 1.5A per bridge.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43