MIKROE-6206

Mikroe
932-MIKROE-6206
MIKROE-6206

制造商:

说明:
电源管理IC开发工具 Stepper 22 Click

寿命周期:
新产品:
此制造商的新产品。

库存量: 11

库存:
11 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥284.3758 ¥284.38

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
3.3 V, 5 V
DRV8711
商标: Mikroe
描述/功能: Stepper 22 Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for Office Automation
接口类型: I2C,SPI
产品类型: Power Management IC Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Stepper 22 Click

Mikroe Stepper 22 Click is a compact add-on board for precisely controlling bipolar stepper and brushed DC motors. The Mikroe Stepper 22 Click uses the Texas Instruments DRV8711 gate driver and external N-channel MOSFETs to deliver up to 5A output current. The board offers flexible micro-stepping from full-step to 1/256-step, adaptive blanking, and multiple current decay modes for smooth, accurate motor control. It operates via an SPI interface and STEP/DIR inputs, with additional management through an onboard I2C-configurable GPIO expander, making it ideal for office automation, factory automation, and robotics applications.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.