TPLX-E2485+

Mini-Circuits
139-TPLX-E2485+
TPLX-E2485+

制造商:

说明:
信号调节 Lumped LC Triplexer, 1-460/ 610-1150/ 1435-2485 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mini-Circuits
产品种类: 信号调节
RoHS:  
Signal Conditioning
Triplexers
1 MHz to 2.485 GHz
50 Ohms
SMD/SMT
HR1843
- 40 C
+ 85 C
TPLX
Bulk
商标: Mini-Circuits
介入损耗: 0.8 dB
安装: Board Mount
工厂包装数量: 50
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPLX-E3000+ Lumped LC Surface Mount Triplexer

Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer is a high-performance 50Ω triplexer with isolated channels to minimize inter-channel interference. This triplexer consists of lowpass channel-1 at 1MHz to 100MHz, bandpass channel-2 at 400MHz to 550MHz, and highpass channel-3 at 1850MHz to 3000MHz. The TPLX-E3000+ triplexer features a 0.4dB typical low passband insertion loss, minimizing signal loss through all the channels. This triplexer is available in 30.48mm x 30.48mm dimensions and operates within the 40°C to 85°C temperature range. The TPLX-E3000+ triplexer is built in a shielded package and finds its application in test and measurement and defense/military.

库存量: 3

库存:
3 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥352.3566 ¥352.36
¥320.3098 ¥3,203.10