PSS05S92F6-AG

Mitsubishi Electric
917-PSS05S92F6-AG
PSS05S92F6-AG

制造商:

说明:
IGBT 模块 Super Mini DIPIPM Version 6 6-PAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Mitsubishi Electric
产品种类: IGBT 模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IGBT Silicon Modules
6-Pack
600 V
1.6 V
5 A
20 W
- 30 C
+ 100 C
商标: Mitsubishi Electric
安装风格: Screw Mount
产品类型: IGBT Modules
工厂包装数量: 12
子类别: IGBTs
技术: Si
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

DIPIPM™ Modules

Mitsubishi Electric DIPIPM™ Modules implement single-control power supply and photocoupler-less systems, ideal for household appliances and low-capacity inverters. The DIPIPM modules feature a built-in bootstrap diode (BSD) and a compact board. The high-voltage IC is equipped with drive, protection, and level-shift circuits for direct control from input signals via a CPU or microcomputer. Mitsubishi Electric DIPIPM Modules utilize a transfer-molded structure that incorporates a high thermal conductivity insulation sheet to provide heat. The DIPIPM lineup includes the SLIMDIP™, Super Mini, Mini, Large, and DIPIPM+™ series.