PA5SD11SY

Molex / AirBorn
479-PA5SD11SY
PA5SD11SY

制造商:

说明:
电源到板 Straight Receptacle Board Mount

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 电源到板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Power to the Board
Socket (Female)
5 Position
Solder
2.54 mm
AirBorn PowerAmp
AirBorn
商标: Molex / AirBorn
触点材料: Beryllium Copper
触点电镀: Gold
安装角: Straight
排数: 1 Row
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iSeries Connectors

AirBorn / Molex iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn / Molex iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.

供货情况

库存:
不可用

定价 (含13% 增值税)