172448-0006

Molex
538-172448-0006
172448-0006

制造商:

说明:
电源到板 MiniFitJr RA DR/Pegs Tin Glow Wire 6Ckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,983

库存:
4,983
可立即发货
在途量:
1,360
预期 2026/2/17
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.509 ¥10.51
¥8.9383 ¥89.38
¥7.5823 ¥758.23
¥6.7687 ¥3,384.35
¥6.2602 ¥5,759.38
¥5.876 ¥16,217.76

产品属性 属性值 选择属性
Molex
产品种类: 电源到板
RoHS:  
Power to the Board
Pin (Male)
13 A
600 V
6 Position
Board Lock
Solder Pin
4.2 mm
172448
Mini-Fit Jr.
商标: Molex
触点材料: Brass
触点电镀: Tin
外壳材料: Nylon
最大工作温度: + 105 C
最小工作温度: - 40 C
安装角: Right Angle
排数: 2 Row
工厂包装数量: 920
子类别: Power Connectors
单位重量: 2.377 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances. 

工业自动化

Molex工业自动化连接器为满足工业应用的无源互连和工业通信要求提供便利条件。Molex工业自动化简化了设计、安装和维护流程。

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

工业解决方案

Molex工业解决方案设计用于最恶劣环境条件,提供安全可靠连接。Molex工业解决方案还提供防止污染、潮湿或振动保护。

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.