26-01-3119

Molex
538-26-01-3119
26-01-3119

制造商:

说明:
集管和线壳 MiniFit Jr RA DR/Pegs 15Au V2 12Ckt Tray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 679

库存:
679 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.3748 ¥38.37
¥34.9057 ¥349.06
¥33.0864 ¥827.16
¥32.2615 ¥1,613.08
¥30.7699 ¥3,076.99
¥26.8827 ¥6,720.68
¥26.1369 ¥13,068.45
¥18.0348 ¥18,034.80

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
12 Position
4.2 mm (0.165 in)
2 Row
Solder Pin
Right Angle
Gold
5569
Mini-Fit Jr.
- 40 C
+ 105 C
商标: Molex
触点材料: Brass
电流额定值: 13 A
可燃性等级: UL 94 V-2
外壳颜色: Natural
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
电压额定值: 600 V
零件号别名: 26013119 026013319 2601-3119 5569-12A2GS2-T
单位重量: 4.215 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。