39-00-0097

Molex
538-39-00-0097
39-00-0097

制造商:

说明:
集管和线壳 MiniFit Trm Crp Male Ch 15sAu 22-28AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 49,320

库存:
49,320 可立即发货
数量大于49320的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.8193 ¥1.82
¥1.7854 ¥17.85
¥1.695 ¥4,237.50
整卷卷轴(请按6000的倍数订购)
¥1.356 ¥8,136.00
¥1.2769 ¥30,645.60
¥1.243 ¥59,664.00

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Contacts
Terminal
Cable Mount / Free Hanging
Crimp
Pin (Male)
5558
Mini-Fit Jr.
28 AWG to 22 AWG
Reel
Cut Tape
商标: Molex
产品类型: Headers & Wire Housings
工厂包装数量: 6000
子类别: Headers & Wire Housings
零件号别名: 5558GS5 39000097 039000097
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.