46012-3141 (Cut Strip)

Molex
538-46012-3141-CT
46012-3141 (Cut Strip)

制造商:

说明:
集管和线壳 MN-FT HCS 16G M Cut Strip of 100

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7,900
预期 2026/4/1
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.4803 ¥148.03

类似产品

Molex 46012-3142
Molex
集管和线壳 MF PLUS HCS CRIMP TE RM MALE 16GA TIN

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
46012
Mini-Fit HCS
Wire-to-Wire, Power
16 AWG
Cut Tape
商标: Molex
触点材料: Copper Alloy
触点类型: Male
电流额定值: 13 A
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
电压额定值: 600 V
零件号别名: 0460123141 46012-3141
单位重量: 145 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。