46018-1541 (Loose Piece)

Molex
538-46018-1541-LP
46018-1541 (Loose Piece)

制造商:

说明:
集管和线壳 MF PLUS HMC CRIMP Loose PC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,382

库存:
2,382 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.4297 ¥6.43
¥5.5935 ¥55.94
¥5.1189 ¥127.97
¥4.8251 ¥241.26

备用包装

制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥3.4465
最小:
4000
制造商零件编号:
包装:
Cut Tape
供货情况:
库存量
单价:
¥4.0115
最小:
100
制造商零件编号:
包装:
Reel
供货情况:
库存量
单价:
¥3.3109
最小:
1000

类似产品

Molex 46018-1541
Molex
集管和线壳 MF PLUS HMC CRIMP Reel of 4000

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
46018
Mini-Fit HCS
Wire-to-Board, Wire-to-Wire, Power
20 AWG to 18 AWG
Bulk
商标: Molex
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
零件号别名: 460181541 46018-1541
单位重量: 150 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

垂直农业

Molex的LED照明技术正在推动创新型农业解决方案,可让农作物在没有阳光直射的情况下生长在自给型、环境受控以及受到监控的建筑物中 - 或者称为垂直农场。园艺专用波长LED可提供必要的光,但这要依赖于最具创新性和可靠性的互连产品。Molex是为各种照明领域提供密封和非密封互连解决方案、电线和电缆组件以及热管理专业知识的公认领导者,其提供的各类解决方案简单易用、高度灵活且极具创新性,可以很好地满足垂直农场的需求。

Mini-Fit连接器系列

Molex Mini-Fit Jr.和Mini-Fit Plus电源连接器分别提供高达9.0A和13.0A电流。盲插和端子位置保证选项使之成为一套多功能连接器系统,适合各种应用。

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。