74164-0110

Molex
538-74164-0110
74164-0110

制造商:

说明:
集管和线壳 CGrid R/A Shrd Hdr w/pg Tin 10Ckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
74164
C-Grid
Board-to-Board, Signal
- 40 C
+ 105 C
Tube
商标: Molex
触点材料: Tin
电流额定值: 2.5 A
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
产品类型: Headers & Wire Housings
工厂包装数量: 27
子类别: Headers & Wire Housings
电压额定值: 250 V
零件号别名: 0741640110
单位重量: 3.074 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

库存量: 425

库存:
425 可立即发货
数量大于425的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.0808 ¥34.08
¥31.0185 ¥310.19
¥29.3687 ¥792.95
¥27.2104 ¥2,938.72
¥23.8204 ¥6,431.51
¥23.165 ¥11,883.65
¥19.8541 ¥20,370.31
¥18.6111 ¥46,732.47
¥18.4416 ¥92,613.72